+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6228

Sponge; W: 110mm; Ø: 140mm; Thk: 70mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
6228
TME Symbol:
SOLID-6228

Specification

Manufacturer
SOLID TOOLS
Type of tool
sponge
Width
0.11m
Diameter
140mm
Thickness
70mm
Gross weight29.7 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6228
39 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.55 EURGross price for quantities from 1 pcs - 1.86 EUR
Net price for quantities from 5 pcs - 1.40 EURGross price for quantities from 5 pcs - 1.68 EUR
Net price for quantities from 10 pcs - 1.31 EURGross price for quantities from 10 pcs - 1.57 EUR
Net price for quantities from 50 pcs - 1.26 EURGross price for quantities from 50 pcs - 1.51 EUR