+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6236

Rasp; L: 270mm; W: 130mm; Granularity: 16


Manufacturer: SOLID TOOLS

Manufacturer part number:
6236
TME Symbol:
SOLID-6236

Specification

Manufacturer
SOLID TOOLS
Type of tool
rasp
Length
270mm
Width
130mm
Granularity
16
Gross weight317.4 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6236
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.67 EURGross price for quantities from 1 pcs - 5.60 EUR
Net price for quantities from 3 pcs - 4.23 EURGross price for quantities from 3 pcs - 5.08 EUR
Net price for quantities from 5 pcs - 3.94 EURGross price for quantities from 5 pcs - 4.73 EUR
Net price for quantities from 20 pcs - 3.80 EURGross price for quantities from 20 pcs - 4.55 EUR