+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6237

Notch trowel; L: 270mm; W: 130mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
6237
TME Symbol:
SOLID-6237

Specification

Manufacturer
SOLID TOOLS
Type of tool
notch trowel
Length
270mm
Width
130mm
Gross weight363.7 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6237
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.36 EURGross price for quantities from 1 pcs - 11.23 EUR
Net price for quantities from 3 pcs - 8.48 EURGross price for quantities from 3 pcs - 10.18 EUR
Net price for quantities from 6 pcs - 7.90 EURGross price for quantities from 6 pcs - 9.48 EUR
Net price for quantities from 12 pcs - 7.61 EURGross price for quantities from 12 pcs - 9.13 EUR