+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

6238

Rasp; L: 380mm; W: 160mm; Granularity: 16


Manufacturer: SOLID TOOLS

Manufacturer part number:
6238
TME Symbol:
SOLID-6238

Specification

Manufacturer
SOLID TOOLS
Type of tool
rasp
Length
380mm
Width
0.16m
Granularity
16
Gross weight500 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6238
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.71 EURGross price for quantities from 1 pcs - 6.85 EUR
Net price for quantities from 3 pcs - 5.18 EURGross price for quantities from 3 pcs - 6.21 EUR
Net price for quantities from 5 pcs - 4.82 EURGross price for quantities from 5 pcs - 5.78 EUR
Net price for quantities from 10 pcs - 4.64 EURGross price for quantities from 10 pcs - 5.57 EUR