+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6246

Finishing trowel; W: 105mm; for finish grinding and polishing

Manufacturer: SOLID TOOLS

Manufacturer part number:
6246
TME Symbol:
SOLID-6246

Specification

Manufacturer
SOLID TOOLS
Type of tool
finishing trowel
Width
105mm
Tools application
for finish grinding and polishing
Diameter
230mm
Thickness
4mm
Gross weight278.5 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6246
0 in TME stock
Net price for quantities from 1 pcs - 5.05 USDGross price for quantities from 1 pcs - 6.07 USD
Net price for quantities from 3 pcs - 4.58 USDGross price for quantities from 3 pcs - 5.50 USD
Net price for quantities from 5 pcs - 4.27 USDGross price for quantities from 5 pcs - 5.12 USD
Net price for quantities from 10 pcs - 4.11 USDGross price for quantities from 10 pcs - 4.93 USD
No. of pieces (Multiplicity: 1)