+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6249

Notch trowel; L: 270mm; W: 130mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
6249
TME Symbol:
SOLID-6249

Specification

Manufacturer
SOLID TOOLS
Type of tool
notch trowel
Length
270mm
Width
130mm
Gross weight346.3 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6249
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.46 USDGross price for quantities from 1 pcs - 13.76 USD
Net price for quantities from 3 pcs - 10.39 USDGross price for quantities from 3 pcs - 12.47 USD
Net price for quantities from 6 pcs - 9.67 USDGross price for quantities from 6 pcs - 11.61 USD
Net price for quantities from 12 pcs - 9.32 USDGross price for quantities from 12 pcs - 11.18 USD