+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6253

Notch trowel; L: 270mm; W: 130mm; Tipwidth: 8mm; 2K,composite


Manufacturer: SOLID TOOLS

Manufacturer part number:
6253
TME Symbol:
SOLID-6253

Specification

Manufacturer
SOLID TOOLS
Type of tool
notch trowel
Length
270mm
Width
130mm
Tip width
8mm
Handle material
2K, composite
Gross weight301 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6253
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.11 USDGross price for quantities from 1 pcs - 8.53 USD
Net price for quantities from 3 pcs - 6.44 USDGross price for quantities from 3 pcs - 7.73 USD
Net price for quantities from 6 pcs - 6.00 USDGross price for quantities from 6 pcs - 7.20 USD
Net price for quantities from 12 pcs - 5.78 USDGross price for quantities from 12 pcs - 6.93 USD