+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6258

Notch trowel; L: 270mm; W: 130mm; Tipwidth: 3mm; Thk: 0.7mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
6258
TME Symbol:
SOLID-6258

Specification

Manufacturer
SOLID TOOLS
Type of tool
notch trowel
Length
270mm
Width
130mm
Tip width
3mm
Thickness
0.7mm
Gross weight378.3 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6258
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.45 EURGross price for quantities from 1 pcs - 11.34 EUR
Net price for quantities from 3 pcs - 8.56 EURGross price for quantities from 3 pcs - 10.27 EUR
Net price for quantities from 6 pcs - 7.97 EURGross price for quantities from 6 pcs - 9.57 EUR
Net price for quantities from 12 pcs - 7.68 EURGross price for quantities from 12 pcs - 9.21 EUR