+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6259

Notch trowel; L: 270mm; W: 130mm; Tipwidth: 15mm; Thk: 0.7mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
6259
TME Symbol:
SOLID-6259

Specification

Manufacturer
SOLID TOOLS
Type of tool
notch trowel
Length
270mm
Width
130mm
Tip width
15mm
Thickness
0.7mm
Gross weight364.3 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6259
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.82 GBPGross price for quantities from 1 pcs - 9.38 GBP
Net price for quantities from 3 pcs - 7.08 GBPGross price for quantities from 3 pcs - 8.50 GBP
Net price for quantities from 6 pcs - 6.60 GBPGross price for quantities from 6 pcs - 7.92 GBP
Net price for quantities from 12 pcs - 6.35 GBPGross price for quantities from 12 pcs - 7.62 GBP