+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6260

Rasp; W: 180mm; styrofoam,mineral wool; Ø: 330mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
6260
TME Symbol:
SOLID-6260

Specification

Manufacturer
SOLID TOOLS
Type of tool
rasp
Width
180mm
Diameter
330mm
Tools application
  • mineral wool
  • styrofoam
Gross weight821 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6260
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 40.65 EURGross price for quantities from 1 pcs - 48.77 EUR
Net price for quantities from 2 pcs - 36.84 EURGross price for quantities from 2 pcs - 44.20 EUR
Net price for quantities from 10 pcs - 34.30 EURGross price for quantities from 10 pcs - 41.16 EUR
Net price for quantities from 20 pcs - 33.02 EURGross price for quantities from 20 pcs - 39.63 EUR