+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6261

Putty knife; 40mm; stainless steel; Handle material: 2K

Manufacturer: SOLID TOOLS

Manufacturer part number:
6261
TME Symbol:
SOLID-6261

Specification

Manufacturer
SOLID TOOLS
Type of tool
putty knife
Width
40mm
Material
stainless steel
Handle material
2K
Gross weight66.7 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6261
0 in TME stock
Net price for quantities from 1 pcs - 1.71 EURGross price for quantities from 1 pcs - 2.04 EUR
Net price for quantities from 3 pcs - 1.55 EURGross price for quantities from 3 pcs - 1.85 EUR
Net price for quantities from 6 pcs - 1.44 EURGross price for quantities from 6 pcs - 1.73 EUR
Net price for quantities from 12 pcs - 1.39 EURGross price for quantities from 12 pcs - 1.66 EUR
No. of pieces (Multiplicity: 1)