+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6262

Putty knife; 60mm; stainless steel; 2K


Manufacturer: SOLID TOOLS

Manufacturer part number:
6262
TME Symbol:
SOLID-6262

Specification

Manufacturer
SOLID TOOLS
Type of tool
putty knife
Width
60mm
Material
stainless steel
Handle material
2K
Gross weight77.2 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6262
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.89 EURGross price for quantities from 1 pcs - 2.26 EUR
Net price for quantities from 3 pcs - 1.71 EURGross price for quantities from 3 pcs - 2.04 EUR
Net price for quantities from 6 pcs - 1.59 EURGross price for quantities from 6 pcs - 1.91 EUR
Net price for quantities from 12 pcs - 1.53 EURGross price for quantities from 12 pcs - 1.84 EUR