+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

6264

Putty knife; 100mm; stainless steel; 2K


Manufacturer: SOLID TOOLS

Manufacturer part number:
6264
TME Symbol:
SOLID-6264

Specification

Manufacturer
SOLID TOOLS
Type of tool
putty knife
Width
0.1m
Material
stainless steel
Handle material
2K
Gross weight89.8 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6264
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.39 EURGross price for quantities from 1 pcs - 2.87 EUR
Net price for quantities from 3 pcs - 2.18 EURGross price for quantities from 3 pcs - 2.62 EUR
Net price for quantities from 6 pcs - 2.03 EURGross price for quantities from 6 pcs - 2.44 EUR
Net price for quantities from 12 pcs - 1.96 EURGross price for quantities from 12 pcs - 2.35 EUR