+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6266

Putty knife; 150mm; stainless steel; Handle material: 2K

Manufacturer: SOLID TOOLS

Manufacturer part number:
6266
TME Symbol:
SOLID-6266

Specification

Manufacturer
SOLID TOOLS
Type of tool
putty knife
Width
0.15m
Material
stainless steel
Handle material
2K
Gross weight107.7 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6266
0 in TME stock
Net price for quantities from 1 pcs - 2.99 EURGross price for quantities from 1 pcs - 3.58 EUR
Net price for quantities from 3 pcs - 2.71 EURGross price for quantities from 3 pcs - 3.25 EUR
Net price for quantities from 6 pcs - 2.52 EURGross price for quantities from 6 pcs - 3.02 EUR
Net price for quantities from 12 pcs - 2.43 EURGross price for quantities from 12 pcs - 2.91 EUR
No. of pieces (Multiplicity: 1)