+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6267

Putty knife; stainless steel; Handle material: 2K

Manufacturer: SOLID TOOLS

Manufacturer part number:
6267
TME Symbol:
SOLID-6267

Specification

Manufacturer
SOLID TOOLS
Type of tool
putty knife
Material
stainless steel
Handle material
2K
Gross weight92.2 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6267
18 in TME stock
Net price for quantities from 1 pcs - 3.55 USDGross price for quantities from 1 pcs - 4.26 USD
Net price for quantities from 3 pcs - 3.22 USDGross price for quantities from 3 pcs - 3.86 USD
Net price for quantities from 6 pcs - 3.00 USDGross price for quantities from 6 pcs - 3.60 USD
Net price for quantities from 12 pcs - 2.89 USDGross price for quantities from 12 pcs - 3.46 USD
No. of pieces (Multiplicity: 1)