+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6271

Finishing trowel; L: 355mm; W: 120mm; PREMIUM; 2K,aluminum


Manufacturer: SOLID TOOLS

Manufacturer part number:
6271
TME Symbol:
SOLID-6271

Specification

Manufacturer
SOLID TOOLS
Type of tool
finishing trowel
Length
355mm
Width
120mm
Manufacturer series
PREMIUM
Handle material
2K, aluminum
Gross weight464.9 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
6271
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.25 USDGross price for quantities from 1 pcs - 17.09 USD
Net price for quantities from 4 pcs - 12.91 USDGross price for quantities from 4 pcs - 15.49 USD
Net price for quantities from 8 pcs - 12.02 USDGross price for quantities from 8 pcs - 14.42 USD
Net price for quantities from 12 pcs - 11.58 USDGross price for quantities from 12 pcs - 13.89 USD
Packaging method by the manufacturer:Cardboard = 4 pcs