+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6275

Finishing trowel; cranked; L: 300mm; W: 120mm; drywall


Manufacturer: SOLID TOOLS

Manufacturer part number:
6275
TME Symbol:
SOLID-6275

Specification

Manufacturer
SOLID TOOLS
Type of tool
finishing trowel
Version
cranked
Length
0.3m
Width
120mm
Tools application
drywall
Gross weight417 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6275
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.63 EURGross price for quantities from 1 pcs - 15.16 EUR
Net price for quantities from 4 pcs - 11.45 EURGross price for quantities from 4 pcs - 13.74 EUR
Net price for quantities from 8 pcs - 10.66 EURGross price for quantities from 8 pcs - 12.79 EUR
Net price for quantities from 12 pcs - 10.27 EURGross price for quantities from 12 pcs - 12.32 EUR