+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6278

Putty knife; with PH2 bit; 150mm; stainless steel


Manufacturer: SOLID TOOLS

Manufacturer part number:
6278
TME Symbol:
SOLID-6278

Specification

Manufacturer
SOLID TOOLS
Type of tool
putty knife
Version
with PH2 bit
Width
0.15m
Material
stainless steel
Handle material
antislip plastic
Gross weight154 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6278
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.18 USDGross price for quantities from 1 pcs - 5.01 USD
Net price for quantities from 3 pcs - 3.79 USDGross price for quantities from 3 pcs - 4.55 USD
Net price for quantities from 6 pcs - 3.53 USDGross price for quantities from 6 pcs - 4.23 USD
Net price for quantities from 12 pcs - 3.40 USDGross price for quantities from 12 pcs - 4.07 USD