+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6283

Notch trowel; L: 270mm; W: 130mm; 2K,composite


Manufacturer: SOLID TOOLS

Manufacturer part number:
6283
TME Symbol:
SOLID-6283

Specification

Manufacturer
SOLID TOOLS
Type of tool
notch trowel
Length
270mm
Width
130mm
Handle material
2K, composite
Gross weight301.3 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6283
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.32 EURGross price for quantities from 1 pcs - 7.58 EUR
Net price for quantities from 3 pcs - 5.72 EURGross price for quantities from 3 pcs - 6.87 EUR
Net price for quantities from 6 pcs - 5.33 EURGross price for quantities from 6 pcs - 6.40 EUR
Net price for quantities from 12 pcs - 5.13 EURGross price for quantities from 12 pcs - 6.16 EUR