+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6350

Scarper; W: 250mm; for finishing coat; PREMIUM; Thk: 0.3mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
6350
TME Symbol:
SOLID-6350

Specification

Manufacturer
SOLID TOOLS
Type of tool
scarper
Width
250mm
Tools application
for finishing coat
Manufacturer series
PREMIUM
Thickness
0.3mm
Gross weight287.5 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
6350
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.72 EURGross price for quantities from 1 pcs - 11.67 EUR
Net price for quantities from 5 pcs - 8.81 EURGross price for quantities from 5 pcs - 10.58 EUR
Net price for quantities from 10 pcs - 8.21 EURGross price for quantities from 10 pcs - 9.85 EUR
Net price for quantities from 20 pcs - 7.90 EURGross price for quantities from 20 pcs - 9.48 EUR