+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6353

Scarper; W: 550mm; for finishing coat; PREMIUM; Thk: 0.3mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
6353
TME Symbol:
SOLID-6353

Specification

Manufacturer
SOLID TOOLS
Type of tool
scarper
Width
0.55m
Tools application
for finishing coat
Manufacturer series
PREMIUM
Thickness
0.3mm
Gross weight566.7 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
6353
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.72 EURGross price for quantities from 1 pcs - 18.86 EUR
Net price for quantities from 5 pcs - 14.24 EURGross price for quantities from 5 pcs - 17.09 EUR
Net price for quantities from 10 pcs - 13.26 EURGross price for quantities from 10 pcs - 15.91 EUR
Net price for quantities from 20 pcs - 12.77 EURGross price for quantities from 20 pcs - 15.32 EUR