+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6354

Scarper; W: 650mm; for finishing coat; PREMIUM; Thk: 0.3mm

Manufacturer: SOLID TOOLS

Manufacturer part number:
6354
TME Symbol:
SOLID-6354

Specification

Manufacturer
SOLID TOOLS
Type of tool
scarper
Width
650mm
Tools application
for finishing coat
Manufacturer series
PREMIUM
Thickness
0.3mm
Gross weight666.4 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
6354
4 in TME stock
Net price for quantities from 1 pcs - 20.69 USDGross price for quantities from 1 pcs - 24.83 USD
Net price for quantities from 5 pcs - 18.75 USDGross price for quantities from 5 pcs - 22.50 USD
Net price for quantities from 10 pcs - 17.46 USDGross price for quantities from 10 pcs - 20.95 USD
Net price for quantities from 20 pcs - 16.81 USDGross price for quantities from 20 pcs - 20.17 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs