+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6356

The tile leveling system; 1mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
6356
TME Symbol:
SOLID-6356

Specification

Manufacturer
SOLID TOOLS
Type of tool accessories
the tile leveling system
Width
1mm
Gross weight1.1851 kg
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6356
4 in TME stock
Net price for quantities from 1 set - 20.19 USDGross price for quantities from 1 set - 24.23 USD
Net price for quantities from 4 set - 18.30 USDGross price for quantities from 4 set - 21.95 USD
Net price for quantities from 8 set - 17.03 USDGross price for quantities from 8 set - 20.44 USD
Net price for quantities from 12 set - 16.40 USDGross price for quantities from 12 set - 19.68 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.