+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6405

Finishing trowel; L: 400mm; W: 200mm; Thk: 18mm

Manufacturer: SOLID TOOLS

Manufacturer part number:
6405
TME Symbol:
SOLID-6405

Specification

Manufacturer
SOLID TOOLS
Type of tool
finishing trowel
Length
0.4m
Width
200mm
Thickness
18mm
Gross weight692 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6405
0 in TME stock
Net price for quantities from 1 pcs - 27.07 USDGross price for quantities from 1 pcs - 32.48 USD
Net price for quantities from 2 pcs - 24.53 USDGross price for quantities from 2 pcs - 29.44 USD
Net price for quantities from 10 pcs - 22.84 USDGross price for quantities from 10 pcs - 27.41 USD
Net price for quantities from 20 pcs - 22.00 USDGross price for quantities from 20 pcs - 26.40 USD
No. of pieces (Multiplicity: 1)