+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6411

Skimming spatula; 450mm; finish works

Manufacturer: SOLID TOOLS

Manufacturer part number:
6411
TME Symbol:
SOLID-6411

Specification

Manufacturer
SOLID TOOLS
Type of tool
skimming spatula
Width
0.45m
Tools application
finish works
Gross weight583 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6411
0 in TME stock
Net price for quantities from 1 pcs - 19.78 EURGross price for quantities from 1 pcs - 23.73 EUR
Net price for quantities from 5 pcs - 17.93 EURGross price for quantities from 5 pcs - 21.51 EUR
Net price for quantities from 10 pcs - 16.69 EURGross price for quantities from 10 pcs - 20.02 EUR
Net price for quantities from 50 pcs - 16.07 EURGross price for quantities from 50 pcs - 19.29 EUR
No. of pieces (Multiplicity: 1)