+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6412

Skimming spatula; 550mm; finish works

Manufacturer: SOLID TOOLS

Manufacturer part number:
6412
TME Symbol:
SOLID-6412

Specification

Manufacturer
SOLID TOOLS
Type of tool
skimming spatula
Width
0.55m
Tools application
finish works
Gross weight997.5 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6412
1 in TME stock
Net price for quantities from 1 pcs - 23.44 EURGross price for quantities from 1 pcs - 28.13 EUR
Net price for quantities from 5 pcs - 21.25 EURGross price for quantities from 5 pcs - 25.49 EUR
Net price for quantities from 10 pcs - 19.78 EURGross price for quantities from 10 pcs - 23.74 EUR
Net price for quantities from 50 pcs - 19.05 EURGross price for quantities from 50 pcs - 22.86 EUR
No. of pieces (Multiplicity: 1)