+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6413

Skimming spatula; 650mm; finish works

Manufacturer: SOLID TOOLS

Manufacturer part number:
6413
TME Symbol:
SOLID-6413

Specification

Manufacturer
SOLID TOOLS
Type of tool
skimming spatula
Width
650mm
Tools application
finish works
Gross weight1.1632 kg
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6413
1 in TME stock
Net price for quantities from 1 pcs - 27.09 EURGross price for quantities from 1 pcs - 32.51 EUR
Net price for quantities from 5 pcs - 24.55 EURGross price for quantities from 5 pcs - 29.46 EUR
Net price for quantities from 10 pcs - 22.86 EURGross price for quantities from 10 pcs - 27.43 EUR
Net price for quantities from 50 pcs - 22.01 EURGross price for quantities from 50 pcs - 26.42 EUR
No. of pieces (Multiplicity: 1)