+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6414

Skimming spatula; 800mm; finish works

Manufacturer: SOLID TOOLS

Manufacturer part number:
6414
TME Symbol:
SOLID-6414

Specification

Manufacturer
SOLID TOOLS
Type of tool
skimming spatula
Width
0.8m
Tools application
finish works
Gross weight1.4465 kg
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6414
3 in TME stock
Net price for quantities from 1 pcs - 32.53 EURGross price for quantities from 1 pcs - 39.03 EUR
Net price for quantities from 5 pcs - 29.48 EURGross price for quantities from 5 pcs - 35.37 EUR
Net price for quantities from 10 pcs - 27.45 EURGross price for quantities from 10 pcs - 32.93 EUR
Net price for quantities from 50 pcs - 26.43 EURGross price for quantities from 50 pcs - 31.72 EUR
No. of pieces (Multiplicity: 1)