+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6415

Skimming spatula; 1000mm; finish works

Manufacturer: SOLID TOOLS

Manufacturer part number:
6415
TME Symbol:
SOLID-6415

Specification

Manufacturer
SOLID TOOLS
Type of tool
skimming spatula
Width
1m
Tools application
finish works
Gross weight1.342 kg
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6415
0 in TME stock
Net price for quantities from 1 pcs - 39.88 EURGross price for quantities from 1 pcs - 47.86 EUR
Net price for quantities from 5 pcs - 36.14 EURGross price for quantities from 5 pcs - 43.37 EUR
Net price for quantities from 10 pcs - 33.65 EURGross price for quantities from 10 pcs - 40.38 EUR
Net price for quantities from 50 pcs - 32.41 EURGross price for quantities from 50 pcs - 38.89 EUR
No. of pieces (Multiplicity: 1)