+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6420

Measuring tape; L: 3m; Width: 19mm; measure


Manufacturer: SOLID TOOLS

Manufacturer part number:
6420
TME Symbol:
SOLID-6420

Specification

Manufacturer
SOLID TOOLS
Type of tool
measuring tape
Length
3m
Width
19mm
Manufacturer series
MAGNETO
Trade name
measure
Gross weight124.8 g
See other products in this category: Measuring Tools SOLID TOOLS,
See other products from this series.:
*
6420
13 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.70 GBPGross price for quantities from 1 pcs - 2.03 GBP
Net price for quantities from 3 pcs - 1.54 GBPGross price for quantities from 3 pcs - 1.84 GBP
Net price for quantities from 6 pcs - 1.43 GBPGross price for quantities from 6 pcs - 1.72 GBP
Net price for quantities from 12 pcs - 1.38 GBPGross price for quantities from 12 pcs - 1.66 GBP
Packaging method by the manufacturer:Cardboard = 12 pcs