+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

6421

Measuring tape; L: 5m; Width: 25mm; measure


Manufacturer: SOLID TOOLS

Manufacturer part number:
6421
TME Symbol:
SOLID-6421

Specification

Manufacturer
SOLID TOOLS
Type of tool
measuring tape
Length
5m
Width
25mm
Manufacturer series
MAGNETO
Trade name
measure
Gross weight218 g
See other products in this category: Measuring Tools SOLID TOOLS,
See other products from this series.:
*
6421
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.51 USDGross price for quantities from 1 pcs - 4.21 USD
Net price for quantities from 3 pcs - 3.20 USDGross price for quantities from 3 pcs - 3.84 USD
Net price for quantities from 6 pcs - 2.98 USDGross price for quantities from 6 pcs - 3.57 USD
Net price for quantities from 12 pcs - 2.85 USDGross price for quantities from 12 pcs - 3.41 USD