+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6421B

Measuring tape; L: 5m; Width: 25mm; measure


Manufacturer: SOLID TOOLS

Manufacturer part number:
6421B
TME Symbol:
SOLID-6421B

Specification

Manufacturer
SOLID TOOLS
Type of tool
measuring tape
Length
5m
Width
25mm
Manufacturer series
MAGNETO
Trade name
measure
Gross weight236.8 g
See other products in this category: Measuring Tools SOLID TOOLS,
See other products from this series.:
*
6421B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.13 EURGross price for quantities from 1 pcs - 3.76 EUR
Net price for quantities from 3 pcs - 2.86 EURGross price for quantities from 3 pcs - 3.43 EUR
Net price for quantities from 6 pcs - 2.66 EURGross price for quantities from 6 pcs - 3.19 EUR
Net price for quantities from 12 pcs - 2.54 EURGross price for quantities from 12 pcs - 3.05 EUR