+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6423

Measuring tape; L: 3m; Width: 16mm; measure


Manufacturer: SOLID TOOLS

Manufacturer part number:
6423
TME Symbol:
SOLID-6423

Specification

Manufacturer
SOLID TOOLS
Type of tool
measuring tape
Length
3m
Width
16mm
Manufacturer series
AUTO-HOLD
Trade name
measure
Gross weight125.43 g
See other products in this category: Measuring Tools SOLID TOOLS,
See other products from this series.:
*
6423
22 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.50 GBPGross price for quantities from 1 pcs - 1.80 GBP
Net price for quantities from 3 pcs - 1.36 GBPGross price for quantities from 3 pcs - 1.63 GBP
Net price for quantities from 6 pcs - 1.27 GBPGross price for quantities from 6 pcs - 1.52 GBP
Net price for quantities from 12 pcs - 1.22 GBPGross price for quantities from 12 pcs - 1.46 GBP
Packaging method by the manufacturer:
Cardboard = 12 pcs