+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6424

Measuring tape; L: 5m; Width: 25mm; measure


Manufacturer: SOLID TOOLS

Manufacturer part number:
6424
TME Symbol:
SOLID-6424

Specification

Manufacturer
SOLID TOOLS
Type of tool
measuring tape
Length
5m
Width
25mm
Manufacturer series
AUTO-HOLD
Trade name
measure
Gross weight274 g
See other products in this category: Measuring Tools SOLID TOOLS,
See other products from this series.:
*
6424
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.59 USDGross price for quantities from 1 pcs - 4.30 USD
Net price for quantities from 3 pcs - 3.25 USDGross price for quantities from 3 pcs - 3.90 USD
Net price for quantities from 6 pcs - 3.02 USDGross price for quantities from 6 pcs - 3.63 USD
Net price for quantities from 12 pcs - 2.92 USDGross price for quantities from 12 pcs - 3.50 USD