+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6434

Folding ruler; L: 2m; measure


Manufacturer: SOLID TOOLS

Manufacturer part number:
6434
TME Symbol:
SOLID-6434

Specification

Manufacturer
SOLID TOOLS
Type of tool
folding ruler
Length
2m
Material
wood
Trade name
measure
Gross weight123.5 g
See other products in this category: Measuring Tools SOLID TOOLS,
*
6434
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.27 USDGross price for quantities from 1 pcs - 3.93 USD
Net price for quantities from 3 pcs - 2.97 USDGross price for quantities from 3 pcs - 3.56 USD
Net price for quantities from 5 pcs - 2.78 USDGross price for quantities from 5 pcs - 3.34 USD
Net price for quantities from 10 pcs - 2.66 USDGross price for quantities from 10 pcs - 3.19 USD