+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6439

Measuring tape; L: 3m; Width: 16mm; measure


Manufacturer: SOLID TOOLS

Manufacturer part number:
6439
TME Symbol:
SOLID-6439

Specification

Manufacturer
SOLID TOOLS
Type of tool
measuring tape
Length
3m
Width
16mm
Manufacturer series
EXPERT
Trade name
measure
Gross weight95.2 g
See other products in this category: Measuring Tools SOLID TOOLS,
See other products from this series.:
*
6439
56 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.74 USDGross price for quantities from 1 pcs - 2.09 USD
Net price for quantities from 3 pcs - 1.58 USDGross price for quantities from 3 pcs - 1.90 USD
Net price for quantities from 6 pcs - 1.47 USDGross price for quantities from 6 pcs - 1.77 USD
Net price for quantities from 12 pcs - 1.42 USDGross price for quantities from 12 pcs - 1.70 USD
Packaging method by the manufacturer:
Cardboard = 12 pcs