+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6446

Measuring tape; L: 5m; Width: 19mm; measure


Manufacturer: SOLID TOOLS

Manufacturer part number:
6446
TME Symbol:
SOLID-6446

Specification

Manufacturer
SOLID TOOLS
Type of tool
measuring tape
Length
5m
Width
19mm
Manufacturer series
GOLD
Trade name
measure
Gross weight187 g
See other products in this category: Measuring Tools SOLID TOOLS,
See other products from this series.:
*
6446
24 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.73 USDGross price for quantities from 1 pcs - 4.48 USD
Net price for quantities from 3 pcs - 3.41 USDGross price for quantities from 3 pcs - 4.08 USD
Net price for quantities from 6 pcs - 3.15 USDGross price for quantities from 6 pcs - 3.78 USD
Net price for quantities from 12 pcs - 3.03 USDGross price for quantities from 12 pcs - 3.64 USD
Packaging method by the manufacturer:Cardboard = 12 pcs