+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6448

Measuring tape; L: 5m; Width: 19mm; measure


Manufacturer: SOLID TOOLS

Manufacturer part number:
6448
TME Symbol:
SOLID-6448

Specification

Manufacturer
SOLID TOOLS
Type of tool
measuring tape
Length
5m
Width
19mm
Manufacturer series
GLASS
Trade name
measure
Gross weight169.5 g
See other products in this category: Measuring Tools SOLID TOOLS,
See other products from this series.:
*
6448
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.83 USDGross price for quantities from 1 pcs - 3.40 USD
Net price for quantities from 3 pcs - 2.57 USDGross price for quantities from 3 pcs - 3.08 USD
Net price for quantities from 6 pcs - 2.39 USDGross price for quantities from 6 pcs - 2.87 USD
Net price for quantities from 12 pcs - 2.30 USDGross price for quantities from 12 pcs - 2.76 USD