+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6448B

Measuring tape; L: 5m; Width: 19mm; measure


Manufacturer: SOLID TOOLS

Manufacturer part number:
6448B
TME Symbol:
SOLID-6448B

Specification

Manufacturer
SOLID TOOLS
Type of tool
measuring tape
Length
5m
Width
19mm
Manufacturer series
GLASS
Trade name
measure
Gross weight184.3 g
See other products in this category: Measuring Tools SOLID TOOLS,
See other products from this series.:
*
6448B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.85 USDGross price for quantities from 1 pcs - 3.42 USD
Net price for quantities from 3 pcs - 2.58 USDGross price for quantities from 3 pcs - 3.10 USD
Net price for quantities from 6 pcs - 2.41 USDGross price for quantities from 6 pcs - 2.89 USD
Net price for quantities from 12 pcs - 2.32 USDGross price for quantities from 12 pcs - 2.78 USD