+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6467

Clip; 2mm; the tile leveling system; standard; bucket; 440pcs.


Manufacturer: SOLID TOOLS

Manufacturer part number:
6467
TME Symbol:
SOLID-6467

Specification

Manufacturer
SOLID TOOLS
Type of tool accessories
clip
Width
2mm
Tools application
the tile leveling system
Manufacturer series
standard
Related items
SOLID-6459, SOLID-6464
Kind of package
bucket
Quantity in set/package
440pcs.
Gross weight2.0192 kg
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
6467
2 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 22.03 EURGross price for quantities from 1 pcg - 26.44 EUR
Net price for quantities from 2 pcg - 19.97 EURGross price for quantities from 2 pcg - 23.96 EUR
Net price for quantities from 10 pcg - 18.59 EURGross price for quantities from 10 pcg - 22.31 EUR
Net price for quantities from 20 pcg - 17.91 EURGross price for quantities from 20 pcg - 21.49 EUR