+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6472

Clip; 2mm; the tile leveling system; standard; film; 440pcs.

Manufacturer: SOLID TOOLS

Manufacturer part number:
6472
TME Symbol:
SOLID-6472

Specification

Manufacturer
SOLID TOOLS
Type of tool accessories
clip
Width
2mm
Tools application
the tile leveling system
Manufacturer series
standard
Related items
SOLID-6459, SOLID-6464
Kind of package
film
Quantity in set/package
440pcs.
Gross weight1.66 kg
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
6472
0 in TME stock
Net price for quantities from 1 pcg - 19.98 EURGross price for quantities from 1 pcg - 23.98 EUR
Net price for quantities from 4 pcg - 18.11 EURGross price for quantities from 4 pcg - 21.73 EUR
Net price for quantities from 8 pcg - 16.86 EURGross price for quantities from 8 pcg - 20.24 EUR
Net price for quantities from 12 pcg - 16.24 EURGross price for quantities from 12 pcg - 19.49 EUR
No. of packages (Multiplicity: 1)