+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6482B

Knife; universal; 18mm; BLACK TIGER

Manufacturer: SOLID TOOLS

Manufacturer part number:
6482B
TME Symbol:
SOLID-6482B

Specification

Manufacturer
SOLID TOOLS
Type of tool
knife
Pliers/knives application
universal
Width
18mm
Kind of package
blister
Manufacturer series
BLACK TIGER
Oblique pliers/knives features
  • locked blade
  • pulled out, breakable blade
Gross weight131.9 g
See other products in this category: Shears, Scissors, Knives SOLID TOOLS
*
6482B
9 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.