+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6486B

Knife; universal; 12.5mm; pulled out, breakable blade


Manufacturer: SOLID TOOLS

Manufacturer part number:
6486B
TME Symbol:
SOLID-6486B

Specification

Manufacturer
SOLID TOOLS
Type of tool
knife
Pliers/knives application
universal
Width
12.5mm
Oblique pliers/knives features
pulled out, breakable blade
Kind of package
blister
Gross weight52.1 g
See other products in this category: Shears, Scissors, Knives SOLID TOOLS
*
6486B
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Cardboard = 12 pcs