+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6487B

Knife; universal; 18mm; Kit: blades for knife x2


Manufacturer: SOLID TOOLS

Manufacturer part number:
6487B
TME Symbol:
SOLID-6487B

Specification

Manufacturer
SOLID TOOLS
Type of tool
knife
Pliers/knives application
universal
Width
18mm
Kind of package
blister
Kit contents
blades for knife x2
Oblique pliers/knives features
  • locked blade
  • pulled out, breakable blade
Gross weight91.8 g
See other products in this category: Shears, Scissors, Knives SOLID TOOLS
*
6487B
16 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Cardboard = 10 pcs