+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6496

Clip; 3mm; the tile leveling system; film; 100pcs; mega

Manufacturer: SOLID TOOLS

Manufacturer part number:
6496
TME Symbol:
SOLID-6496

Specification

Manufacturer
SOLID TOOLS
Type of tool accessories
clip
Width
3mm
Tools application
the tile leveling system
Related items
SOLID-6456, SOLID-6464
Kind of package
film
Quantity in set/package
100pcs.
Application - series/manufacturer
mega
Gross weight368.7 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6496
8 in TME stock
Net price for quantities from 1 pcg - 7.56 EURGross price for quantities from 1 pcg - 9.07 EUR
Net price for quantities from 3 pcg - 6.85 EURGross price for quantities from 3 pcg - 8.22 EUR
Net price for quantities from 5 pcg - 6.38 EURGross price for quantities from 5 pcg - 7.66 EUR
Net price for quantities from 10 pcg - 6.15 EURGross price for quantities from 10 pcg - 7.37 EUR
No. of packages (Multiplicity: 1)