+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6541

Spare tip; 550mm; skimming spatula; LIGHT

Manufacturer: SOLID TOOLS

Manufacturer part number:
6541
TME Symbol:
SOLID-6541

Specification

Manufacturer
SOLID TOOLS
Type of tool accessories
spare tip
Width
0.55m
Tools application
skimming spatula
Manufacturer series
LIGHT
Related items
SOLID-6539
Gross weight448.8 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
6541
0 in TME stock
Net price for quantities from 1 pcs - 12.85 EURGross price for quantities from 1 pcs - 15.42 EUR
Net price for quantities from 3 pcs - 11.65 EURGross price for quantities from 3 pcs - 13.97 EUR
Net price for quantities from 5 pcs - 10.84 EURGross price for quantities from 5 pcs - 13.01 EUR
Net price for quantities from 10 pcs - 10.44 EURGross price for quantities from 10 pcs - 12.53 EUR
No. of pieces (Multiplicity: 1)