+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6542

Spare tip; 800mm; skimming spatula; LIGHT

Manufacturer: SOLID TOOLS

Manufacturer part number:
6542
TME Symbol:
SOLID-6542

Specification

Manufacturer
SOLID TOOLS
Type of tool accessories
spare tip
Width
0.8m
Tools application
skimming spatula
Manufacturer series
LIGHT
Related items
SOLID-6539
Gross weight661.8 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
6542
0 in TME stock
Net price for quantities from 1 pcs - 18.50 USDGross price for quantities from 1 pcs - 22.20 USD
Net price for quantities from 3 pcs - 16.76 USDGross price for quantities from 3 pcs - 20.12 USD
Net price for quantities from 5 pcs - 15.61 USDGross price for quantities from 5 pcs - 18.73 USD
Net price for quantities from 10 pcs - 15.03 USDGross price for quantities from 10 pcs - 18.03 USD
No. of pieces (Multiplicity: 1)