+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6550

Brush; English; 30mm; AKRYL


Manufacturer: SOLID TOOLS

Manufacturer part number:
6550
TME Symbol:
SOLID-6550

Specification

Manufacturer
SOLID TOOLS
Type of tool
brush
Version
English
Width
30mm
Manufacturer series
AKRYL
Gross weight39 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
6550
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.09 EURGross price for quantities from 1 pcs - 1.31 EUR
Net price for quantities from 3 pcs - 0.99 EURGross price for quantities from 3 pcs - 1.18 EUR
Net price for quantities from 6 pcs - 0.92 EURGross price for quantities from 6 pcs - 1.10 EUR
Net price for quantities from 12 pcs - 0.89 EURGross price for quantities from 12 pcs - 1.06 EUR