+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6551

Brush; English; 40mm; AKRYL


Manufacturer: SOLID TOOLS

Manufacturer part number:
6551
TME Symbol:
SOLID-6551

Specification

Manufacturer
SOLID TOOLS
Type of tool
brush
Version
English
Width
40mm
Manufacturer series
AKRYL
Gross weight46.56 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
6551
19 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.23 EURGross price for quantities from 1 pcs - 1.47 EUR
Net price for quantities from 3 pcs - 1.11 EURGross price for quantities from 3 pcs - 1.33 EUR
Net price for quantities from 6 pcs - 1.03 EURGross price for quantities from 6 pcs - 1.24 EUR
Net price for quantities from 12 pcs - 1.00 EURGross price for quantities from 12 pcs - 1.20 EUR
Packaging method by the manufacturer:Cardboard = 6 pcs