+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6552

Brush; English; 50mm; AKRYL


Manufacturer: SOLID TOOLS

Manufacturer part number:
6552
TME Symbol:
SOLID-6552

Specification

Manufacturer
SOLID TOOLS
Type of tool
brush
Version
English
Width
50mm
Manufacturer series
AKRYL
Gross weight59.6 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
6552
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.26 GBPGross price for quantities from 1 pcs - 1.52 GBP
Net price for quantities from 3 pcs - 1.15 GBPGross price for quantities from 3 pcs - 1.37 GBP
Net price for quantities from 6 pcs - 1.06 GBPGross price for quantities from 6 pcs - 1.28 GBP
Net price for quantities from 12 pcs - 1.02 GBPGross price for quantities from 12 pcs - 1.23 GBP
Packaging method by the manufacturer:Cardboard = 6 pcsCardboard = 12 pcs